Part Details for MX32CD by Gigavac LLC
Overview of MX32CD by Gigavac LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX32CD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3596-MX32CD-ND
|
DigiKey | MX SERIES POWER CONTACTOR Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$161.3415 | Buy Now |
DISTI #
74176742
|
RS | Contactor, 12-48Vd, 200A, 24Vdc Internal Coil, M4 Screws, MX32 Series | Sensata - Gigavac Clean Energy MX32CD RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$169.7300 | RFQ |
|
Onlinecomponents.com | MX Series Power Contactor RoHS: Compliant | 0 |
|
$123.9300 / $259.5800 | Buy Now |