Part Details for MX32BDB by Gigavac LLC
Results Overview of MX32BDB by Gigavac LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX32BDB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3596-MX32BDB-ND
|
DigiKey | MX SERIES POWER CONTACTOR Min Qty: 40 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$164.7120 | Buy Now |
DISTI #
74176741
|
RS | Contactor, 12-48Vd, 200A, 12Vdc Internal Coil, M4 Screws, NO, MX32 Series | Sensata - Gigavac Clean ... more RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$151.8900 / $189.8600 | RFQ |
|
Onlinecomponents.com | MX Series Power Contactor RoHS: Compliant | 0 |
|
$136.7800 / $286.4900 | Buy Now |