Part Details for MX31031SGA by Japan Aviation Electronics Industry Limited
Overview of MX31031SGA by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MX31031SGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-MX31031SGA-ND
|
DigiKey | BOARD-TO-CABLE CONNECTION, HIGH Min Qty: 1 Lead time: 11 Weeks Container: Box |
499 In Stock |
|
$2.3062 / $5.3900 | Buy Now |
Part Details for MX31031SGA
MX31031SGA CAD Models
MX31031SGA Part Data Attributes
|
MX31031SGA
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
MX31031SGA
Japan Aviation Electronics Industry Limited
Combination Line Connector, 31 Contact(s), Female, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYBUTYLENE TEREPHTHALATE | |
Total Number of Contacts | 31 |