Part Details for MX30UF4G28AC-XKI by Macronix International Co Ltd
Overview of MX30UF4G28AC-XKI by Macronix International Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX30UF4G28AC-XKI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX30UF4G28AC-XKI-ND
|
DigiKey | IC FLASH 4GBIT PARALLEL 63VFBGA Min Qty: 2200 Lead time: 10 Weeks Container: Tray | Limited Supply - Call |
|
$4.9020 | Buy Now |
DISTI #
MX30UF4G28AC-XKI
|
Avnet Americas | Flash Memory 4Gbit 512M x 8 SLC NAND 1.8V 63-Pin VFBGA - Trays (Alt: MX30UF4G28AC-XKI) RoHS: Not Compliant Min Qty: 2200 Package Multiple: 220 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$4.2700 | Buy Now |
DISTI #
MX30UF4G28AC-XKI/T
|
Avnet Americas | Flash Memory 4Gbit 512M x 8 SLC NAND 1.8V 63-Pin VFBGA - Tape and Reel (Alt: MX30UF4G28AC-XKI/T) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.8889 / $4.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 440 Package Multiple: 220 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$4.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 440 Package Multiple: 220 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$4.4900 | Buy Now |
Part Details for MX30UF4G28AC-XKI
MX30UF4G28AC-XKI CAD Models
MX30UF4G28AC-XKI Part Data Attributes
|
MX30UF4G28AC-XKI
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX30UF4G28AC-XKI
Macronix International Co Ltd
Flash,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | VFBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
JESD-30 Code | R-PBGA-B63 | |
Length | 11 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 63 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | SLC NAND TYPE | |
Width | 9 mm |