Part Details for MX30LF1G18AC-TI by Macronix International Co Ltd
Overview of MX30LF1G18AC-TI by Macronix International Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX30LF1G18AC-TI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6790
|
Newark | Flash Memory, 1Gbit, -40 To 85Deg C, Flash Memory Type:Slc Nand, Memory Size:1Gbit, Flash Memory Configuration:128M X 8Bit, Ic Interface Type:Parallel, Memory Case Style:Tsop, No. Of Pins:48Pins, Clock Frequency:-, Access Time:16Ns, Rohs Compliant: Yes |Macronix MX30LF1G18AC-TI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$2.3100 / $3.0400 | Buy Now |
DISTI #
1092-1209-ND
|
DigiKey | IC FLASH 1GBIT PARALLEL 48TSOP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1662 In Stock |
|
$1.8717 / $2.9200 | Buy Now |
DISTI #
MX30LF1G18AC-TI
|
Avnet Americas | MCXMX30LF1G18AC-TI - Trays (Alt: MX30LF1G18AC-TI) RoHS: Not Compliant Min Qty: 960 Package Multiple: 96 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.5900 | Buy Now |
|
Future Electronics | MX30LF1G18AC: 1 Gb (128 M x 8) 3.6 V SMT NAND Flash Memory - TSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 11744Tray |
|
$2.0700 / $2.3800 | Buy Now |
|
Future Electronics | MX30LF1G18AC: 1 Gb (128 M x 8) 3.6 V SMT NAND Flash Memory - TSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Container: Tray | 0Tray |
|
$2.0300 / $2.1600 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 1 |
|
$3.2130 | Buy Now | |
DISTI #
MX30LF1G18AC-TI
|
TME | IC: FLASH memory, 1GbFLASH, 20ns, TSOP48, parallel Min Qty: 1 | 42 |
|
$4.1600 / $7.1600 | Buy Now |
DISTI #
SMC-MX30LF1G18AC-TI
|
Sensible Micro Corporation | IC, NAND FLASH, 128Mx8 (TSOP48) RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2021+ Container: Trays | 5514 |
|
$1.5300 / $1.7100 | RFQ |
DISTI #
MX30LF1G18AC-TI/TRAY
|
Avnet Silica | MCXMX30LF1G18AC-TI (Alt: MX30LF1G18AC-TI/TRAY) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 12 Weeks, 0 Days | Silica - 384 |
|
Buy Now |
Part Details for MX30LF1G18AC-TI
MX30LF1G18AC-TI CAD Models
MX30LF1G18AC-TI Part Data Attributes:
|
MX30LF1G18AC-TI
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX30LF1G18AC-TI
Macronix International Co Ltd
Flash, 128KX8, PDSO48, 12 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-142, TSOP1-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | 12 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-142, TSOP1-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | SLC NAND TYPE | |
Width | 12 mm |