MX30KP40A
Microsemi Corporation
Description: Trans Voltage Suppressor Diode, 30000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2

Overview of MX30KP40A by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MX30KP40A by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX30KP40A by Microsemi Corporation

MX30KP40A
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
49.1 V
Breakdown Voltage-Min
44.4 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
30000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.61 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Rep Pk Reverse Voltage-Max
40 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. MX30KP40A
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 30000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2
    VS

Alternate Parts for MX30KP40A

This table gives cross-reference parts and alternative options found for MX30KP40A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX30KP40A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MA30KP40A Trans Voltage Suppressor Diode, 30000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MX30KP40A vs MA30KP40A
MVRT100KP40A Trans Voltage Suppressor Diode, 100000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MX30KP40A vs MVRT100KP40A
30KP40ATR Trans Voltage Suppressor Diode, 30000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MX30KP40A vs 30KP40ATR
MXRT100KP40A/TR Trans Voltage Suppressor Diode, 100000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MX30KP40A vs MXRT100KP40A/TR
RT100KP40AE3 Trans Voltage Suppressor Diode, 100000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MX30KP40A vs RT100KP40AE3
MX30KP40AE3 Trans Voltage Suppressor Diode, 30000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MX30KP40A vs MX30KP40AE3
MA30KP40ATR Trans Voltage Suppressor Diode, 30000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MX30KP40A vs MA30KP40ATR
MV30KP40AE3TR Trans Voltage Suppressor Diode, 30000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MX30KP40A vs MV30KP40AE3TR
30KP40AE3TR Trans Voltage Suppressor Diode, 30000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MX30KP40A vs 30KP40AE3TR
RT100KP40ATR Trans Voltage Suppressor Diode, 100000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MX30KP40A vs RT100KP40ATR
Part Number Description Manufacturer Compare
MVRT100KP40A Trans Voltage Suppressor Diode, 100000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MX30KP40A vs MVRT100KP40A
MA30KP40A Trans Voltage Suppressor Diode, 30000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MX30KP40A vs MA30KP40A
MV30KP40AE3TR Trans Voltage Suppressor Diode, 30000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MX30KP40A vs MV30KP40AE3TR
MSP30KP40A Trans Voltage Suppressor Diode, 30000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MX30KP40A vs MSP30KP40A
MART100KP40AE3 Trans Voltage Suppressor Diode, 100000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MX30KP40A vs MART100KP40AE3
MQRT100KP40ATR Trans Voltage Suppressor Diode, 100000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MX30KP40A vs MQRT100KP40ATR
MART100KP40AE3 Trans Voltage Suppressor Diode, 100000W, 40V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MX30KP40A vs MART100KP40AE3
MX30KP40AE3 Trans Voltage Suppressor Diode, 30000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MX30KP40A vs MX30KP40AE3
RT100KP40AE3 Trans Voltage Suppressor Diode, 100000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MX30KP40A vs RT100KP40AE3
MVRT100KP40AE3TR Trans Voltage Suppressor Diode, 100000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MX30KP40A vs MVRT100KP40AE3TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX30KP40A by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX30KP40A by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MX30KP40A would you like to use for your alert(s)?
  • Please alert me when MX30KP40A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX30KP40A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX30KP40A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX30KP40A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX30KP40A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX30KP40A by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: