Part Details for MX306J by Mx Com Inc
Results Overview of MX306J by Mx Com Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MX306J Information
MX306J by Mx Com Inc is an Other Passive Filter.
Other Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for MX306J
MX306J CAD Models
MX306J Part Data Attributes
|
MX306J
Mx Com Inc
Buy Now
Datasheet
|
Compare Parts:
MX306J
Mx Com Inc
Passive Filter, CMOS, 16 Pin(s)
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MX COM INC | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Material | CERAMIC | |
Power Supply | 5 | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) |