Part Details for MX2N5116UB/TR by Microchip Technology Inc
Results Overview of MX2N5116UB/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MX2N5116UB/TR Information
MX2N5116UB/TR by Microchip Technology Inc is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MX2N5116UB/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ2717
|
Newark | Jfet Ub Rohs Compliant: Yes |Microchip MX2N5116UB/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$81.8600 / $85.1200 | Buy Now |
DISTI #
150-MX2N5116UB/TR-ND
|
DigiKey | JFET P-CH 30V UB Min Qty: 100 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$85.1201 | Buy Now |
DISTI #
MX2N5116UB/TR
|
Avnet Americas | Transistor JFET P-CH 30V 3-Pin UB T/R - Tape and Reel (Alt: MX2N5116UB/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Reel | 0 |
|
$77.2009 / $82.4393 | Buy Now |
DISTI #
579-MX2N5116UBTR
|
Mouser Electronics | JFETs JFET | 0 |
|
$85.1200 | Order Now |
DISTI #
MX2N5116UB/TR
|
Microchip Technology Inc | JFET _ UB, Projected EOL: 2049-02-05 Lead time: 28 Weeks, 0 Days |
0 Alternates Available |
|
$91.6800 | Buy Now |
|
Future Electronics | Transistor JFET P-CH 30V 3-Pin UB - Tape and Reel - equivalent JANTX RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 5 Container: Reel |
0 Reel |
|
$84.6900 / $87.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$83.8500 / $235.7300 | Buy Now |
|
NAC | JFET, UB RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$79.8500 / $93.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$83.8500 / $235.7300 | Buy Now |
Part Details for MX2N5116UB/TR
MX2N5116UB/TR CAD Models
MX2N5116UB/TR Part Data Attributes
|
MX2N5116UB/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MX2N5116UB/TR
Microchip Technology Inc
Small Signal Field-Effect Transistor, P-Channel, Junction FET
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
FET Technology | JUNCTION | |
Operating Temperature-Max | 200 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.5 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |