Datasheets
MX29LV320MBXBC-70R by: Macronix International Co Ltd

Flash, 2MX16, 70ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, MO-210, CSP-48

Part Details for MX29LV320MBXBC-70R by Macronix International Co Ltd

Overview of MX29LV320MBXBC-70R by Macronix International Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage

Part Details for MX29LV320MBXBC-70R

MX29LV320MBXBC-70R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MX29LV320MBXBC-70R Part Data Attributes

MX29LV320MBXBC-70R Macronix International Co Ltd
Buy Now Datasheet
Compare Parts:
MX29LV320MBXBC-70R Macronix International Co Ltd Flash, 2MX16, 70ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, MO-210, CSP-48
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MACRONIX INTERNATIONAL CO LTD
Part Package Code BGA
Package Description TFBGA, BGA48,6X8,32
Pin Count 48
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 70 ns
Alternate Memory Width 8
Boot Block BOTTOM
Command User Interface YES
Common Flash Interface YES
Data Polling YES
JESD-30 Code R-PBGA-B48
JESD-609 Code e0
Length 8 mm
Memory Density 33554432 bit
Memory IC Type FLASH
Memory Width 16
Number of Functions 1
Number of Sectors/Size 8,63
Number of Terminals 48
Number of Words 2097152 words
Number of Words Code 2000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 2MX16
Package Body Material PLASTIC/EPOXY
Package Code TFBGA
Package Equivalence Code BGA48,6X8,32
Package Shape RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH
Page Size 4/8 words
Parallel/Serial PARALLEL
Programming Voltage 3 V
Qualification Status Not Qualified
Ready/Busy YES
Seated Height-Max 1.2 mm
Sector Size 8K,64K
Standby Current-Max 0.00005 A
Supply Current-Max 0.06 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Toggle Bit YES
Type NOR TYPE
Width 6 mm

Alternate Parts for MX29LV320MBXBC-70R

This table gives cross-reference parts and alternative options found for MX29LV320MBXBC-70R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29LV320MBXBC-70R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M29W320EB70ZA1F Flash, 2MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 Numonyx Memory Solutions MX29LV320MBXBC-70R vs M29W320EB70ZA1F
M29W320EB70ZA1E Flash, 2MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 Numonyx Memory Solutions MX29LV320MBXBC-70R vs M29W320EB70ZA1E
MX29LV320CBXBI-70 Flash, 2MX16, 70ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, MO-210, CSP-48 Macronix International Co Ltd MX29LV320MBXBC-70R vs MX29LV320CBXBI-70
M29W320EB70ZA1T Flash, 2MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions MX29LV320MBXBC-70R vs M29W320EB70ZA1T
M29W320DB70ZE1F Flash, 2MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 Numonyx Memory Solutions MX29LV320MBXBC-70R vs M29W320DB70ZE1F
M29DW323DB70ZE1F Flash, 2MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions MX29LV320MBXBC-70R vs M29DW323DB70ZE1F
M29W320DB70ZE6F Flash, 2MX16, 70ns, PBGA48, TFBGA-48 Micron Technology Inc MX29LV320MBXBC-70R vs M29W320DB70ZE6F
M29W320FB70ZA3E Flash, 2MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Micron Technology Inc MX29LV320MBXBC-70R vs M29W320FB70ZA3E
M29DW323DB70ZE1E Flash, 2MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions MX29LV320MBXBC-70R vs M29DW323DB70ZE1E
M29DW324DB70ZE6T Flash, 2MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions MX29LV320MBXBC-70R vs M29DW324DB70ZE6T
Part Number Description Manufacturer Compare
W19B320ATB8L Flash, 2MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Winbond Electronics Corp MX29LV320MBXBC-70R vs W19B320ATB8L
M29W320ET70ZE1 Flash, 2MX16, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions MX29LV320MBXBC-70R vs M29W320ET70ZE1
W19B320ABB8H Flash, 2MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 Winbond Electronics Corp MX29LV320MBXBC-70R vs W19B320ABB8H
W19B320ABBAG Flash, 2MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Winbond Electronics Corp MX29LV320MBXBC-70R vs W19B320ABBAG
M29DW324DB70ZE1 Flash, 2MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions MX29LV320MBXBC-70R vs M29DW324DB70ZE1
M29DW323DT70ZE1T Flash, 2MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions MX29LV320MBXBC-70R vs M29DW323DT70ZE1T
M29W320ET70ZE6E Flash, 2MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Micron Technology Inc MX29LV320MBXBC-70R vs M29W320ET70ZE6E
MX29LV320ATXBC-70 Flash, 2MX16, 70ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-210, CSP-48 Macronix International Co Ltd MX29LV320MBXBC-70R vs MX29LV320ATXBC-70
M29W320FT70ZA3E Flash, 2MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions MX29LV320MBXBC-70R vs M29W320FT70ZA3E
M29W320ET70ZE6F Flash, 2MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Micron Technology Inc MX29LV320MBXBC-70R vs M29W320ET70ZE6F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX29LV320MBXBC-70R by Macronix International Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX29LV320MBXBC-70R by Macronix International Co Ltd

Select Manufacturer
Which Manufacturer of MX29LV320MBXBC-70R would you like to use for your alert(s)?
  • Please alert me when MX29LV320MBXBC-70R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX29LV320MBXBC-70R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX29LV320MBXBC-70R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX29LV320MBXBC-70R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX29LV320MBXBC-70R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX29LV320MBXBC-70R by Macronix International Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: