Part Details for MX29LV160DBTI-70G/TR by Macronix International Co Ltd
Results Overview of MX29LV160DBTI-70G/TR by Macronix International Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MX29LV160DBTI-70G/TR Information
MX29LV160DBTI-70G/TR by Macronix International Co Ltd is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MX29LV160DBTI-70G/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX29LV160DBTI-70G/TR
|
Avnet Americas | Flash Parallel 3.3V 16Mbit 2M/1M x 8bit/16bit 70ns 48-Pin TSOP-I - Tape and Reel (Alt: MX29LV160DBTI... more RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.8480 / $2.0460 | Buy Now |
DISTI #
MX29LV160DBTI-70G/TR
|
Avnet Silica | Flash Parallel 33V 16Mbit 2M1M x 8bit16bit 70ns 48Pin TSOPI (Alt: MX29LV160DBTI-70G/TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | 48-TSOP RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 7500 |
|
$3.2000 / $3.4600 | Buy Now |