Part Details for MX29LV160ABTI-90R by Macronix International Co Ltd
Results Overview of MX29LV160ABTI-90R by Macronix International Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MX29LV160ABTI-90R Information
MX29LV160ABTI-90R by Macronix International Co Ltd is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for MX29LV160ABTI-90R
MX29LV160ABTI-90R CAD Models
MX29LV160ABTI-90R Part Data Attributes
|
MX29LV160ABTI-90R
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX29LV160ABTI-90R
Macronix International Co Ltd
Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | 100000 MINIMUM ERASE/PROGRAM CYCLES | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MX29LV160ABTI-90R
This table gives cross-reference parts and alternative options found for MX29LV160ABTI-90R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29LV160ABTI-90R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBM29LV160BE90TN-E1 | Spansion | Check for Price | Flash, 1MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | MX29LV160ABTI-90R vs MBM29LV160BE90TN-E1 |
MBM29LV160BM90TN | Spansion | Check for Price | Flash, 1MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | MX29LV160ABTI-90R vs MBM29LV160BM90TN |
MBM29DL161BD-90PFTN | FUJITSU Limited | Check for Price | Flash, 1MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | MX29LV160ABTI-90R vs MBM29DL161BD-90PFTN |
AM29DL163CB90REI | Spansion | Check for Price | Flash, 1MX16, 90ns, PDSO48, TSOP-48 | MX29LV160ABTI-90R vs AM29DL163CB90REI |
AM29DL163CB90REIN | Spansion | Check for Price | Flash, 1MX16, 90ns, PDSO48, TSOP-48 | MX29LV160ABTI-90R vs AM29DL163CB90REIN |
HY29DL162BT-90I | SK Hynix Inc | Check for Price | Flash, 1MX16, 90ns, PDSO48, TSOP-48 | MX29LV160ABTI-90R vs HY29DL162BT-90I |
MX29LV160ABTC-90R | Macronix International Co Ltd | Check for Price | Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | MX29LV160ABTI-90R vs MX29LV160ABTC-90R |
M29W160DB90N6E | Numonyx Memory Solutions | Check for Price | Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | MX29LV160ABTI-90R vs M29W160DB90N6E |
M28W160ECB90N1S | Numonyx Memory Solutions | Check for Price | Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, TSOP-48 | MX29LV160ABTI-90R vs M28W160ECB90N1S |
MBM29PL160BD-90PFTN | Spansion | Check for Price | Flash, 1MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | MX29LV160ABTI-90R vs MBM29PL160BD-90PFTN |