Part Details for MX29LA129MHTI-90R by Macronix International Co Ltd
Overview of MX29LA129MHTI-90R by Macronix International Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX29LA129MHTI-90R
MX29LA129MHTI-90R CAD Models
MX29LA129MHTI-90R Part Data Attributes
|
MX29LA129MHTI-90R
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX29LA129MHTI-90R
Macronix International Co Ltd
Flash, 8MX16, 90ns, PDSO56, 14 X 20 MM, PLASTIC, MO-142, TSOP1-56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP56,.8,20 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 56 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Page Size | 4/8 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for MX29LA129MHTI-90R
This table gives cross-reference parts and alternative options found for MX29LA129MHTI-90R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29LA129MHTI-90R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL128N90TAIR10 | Flash, 8MX16, 90ns, PDSO56, MO-142EC, TSOP-56 | Spansion | MX29LA129MHTI-90R vs S29GL128N90TAIR10 |
S29GL128N90TAI010 | Flash, 8MX16, 90ns, PDSO56, MO-142BEC, TSOP-56 | Spansion | MX29LA129MHTI-90R vs S29GL128N90TAI010 |
S29GL128N90TAIV10 | Flash, 8MX16, 90ns, PDSO56, MO-142BEC, TSOP-56 | Spansion | MX29LA129MHTI-90R vs S29GL128N90TAIV10 |
S29GL128M90TAFR93 | Flash, 8MX16, 90ns, PDSO56, TSOP-56 | Spansion | MX29LA129MHTI-90R vs S29GL128M90TAFR93 |
S29GL128M90TFIR10 | Flash, 8MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 | Spansion | MX29LA129MHTI-90R vs S29GL128M90TFIR10 |
AM29LV128ML90REF | Flash, 8MX16, 90ns, PDSO56, MO-142EC, TSOP-56 | Spansion | MX29LA129MHTI-90R vs AM29LV128ML90REF |
MX29LA129MLTI-90Q | Flash, 8MX16, 90ns, PDSO56, 14 X 20 MM, LEAD FREE, PLASTIC, MO-142, TSOP1-56 | Macronix International Co Ltd | MX29LA129MHTI-90R vs MX29LA129MLTI-90Q |
S29GL128N90TAIR22 | Flash, 8MX16, 90ns, PDSO56, MO-142EC, TSOP-56 | Spansion | MX29LA129MHTI-90R vs S29GL128N90TAIR22 |
S29GL128N90TAIV20 | Flash, 8MX16, 90ns, PDSO56, MO-142BEC, TSOP-56 | Spansion | MX29LA129MHTI-90R vs S29GL128N90TAIV20 |
S29GL128N90TXI001 | Flash, 8MX16, 90ns, PDSO56, PLASTIC, MO-142EC, TSOP-56 | Spansion | MX29LA129MHTI-90R vs S29GL128N90TXI001 |