Part Details for MX29GL640ETTI-90G by Macronix International Co Ltd
Results Overview of MX29GL640ETTI-90G by Macronix International Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MX29GL640ETTI-90G Information
MX29GL640ETTI-90G by Macronix International Co Ltd is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MX29GL640ETTI-90G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX29GL640ETTI-90G-ND
|
DigiKey | IC FLASH 64MBIT PARALLEL 48TSOP Min Qty: 960 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.7354 | Buy Now |
DISTI #
MX29GL640ETTI-90G/TR
|
Avnet Americas | NOR Flash Parallel 3.3V 64Mbit 8M/4M x 8bit/16bit 90ns 48-Pin TSOP-I - Tape and Reel (Alt: MX29GL640... more RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.8000 / $3.1000 | Buy Now |
DISTI #
MX29GL640ETTI-90G
|
Avnet Americas | NOR Flash Parallel 3.3V 64Mbit 8M/4M x 8bit/16bit 90ns 48-Pin TSOP-I - Trays (Alt: MX29GL640ETTI-90G... more RoHS: Compliant Min Qty: 960 Package Multiple: 96 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.9280 / $3.0674 | Buy Now |
|
Future Electronics | FLASH - NOR Memory IC 64Mb (8M x 8) Parallel 90ns 48-TSOP RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 96 Lead time: 8 Weeks Container: Tray |
0 Tray |
|
$3.1300 | Buy Now |
DISTI #
MX29GL640ETTI-90G
|
TME | IC: FLASH memory, 64MbFLASH, 90ns, TSOP48, parallel Min Qty: 1 | 0 |
|
$4.8600 / $6.1200 | RFQ |
DISTI #
MX29GL640ETTI-90G/TRAY
|
Avnet Silica | NOR Flash Parallel 33V 64Mbit 8M4M x 8bit16bit 90ns 48Pin TSOPI (Alt: MX29GL640ETTI-90G/TRAY) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MX29GL640ETTI-90G
MX29GL640ETTI-90G CAD Models
MX29GL640ETTI-90G Part Data Attributes
|
MX29GL640ETTI-90G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX29GL640ETTI-90G
Macronix International Co Ltd
Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-142, TSOP-48
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,127 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |