Memory
MX29GL640EBXEI-90G
Macronix International Co Ltd
Description: Flash, 4MX16, 90ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, MO-219, LFBGA-48

Overview of MX29GL640EBXEI-90G by Macronix International Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MX29GL640EBXEI-90G by Macronix International Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # MX29GL640EBXEI-90G-ND
DigiKey IC FLASH 64MBIT PARALLEL 48LFBGA Lead time: 20 Weeks Container: Tray Temporarily Out of Stock
Buy Now

CAD Models for MX29GL640EBXEI-90G by Macronix International Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX29GL640EBXEI-90G by Macronix International Co Ltd

MX29GL640EBXEI-90G
Macronix International Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MACRONIX INTERNATIONAL CO LTD
Part Package Code
BGA
Package Description
LFBGA, BGA48,6X8,32
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B48
Length
8 mm
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
8,127
Number of Terminals
48
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA48,6X8,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Page Size
8/16 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.3 mm
Sector Size
8K,64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
YES
Type
NOR TYPE
Width
6 mm
Want to compare parts?
  1. MX29GL640EBXEI-90G
    Macronix International Co Ltd
    Flash, 4MX16, 90ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, MO-219, LFBGA-48
    VS

Alternate Parts for MX29GL640EBXEI-90G

This table gives cross-reference parts and alternative options found for MX29GL640EBXEI-90G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29GL640EBXEI-90G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29GL064N90BFI033 Flash, 4MX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Cypress Semiconductor MX29GL640EBXEI-90G vs S29GL064N90BFI033
S29GL064N90BAI033 Flash, 4MX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Cypress Semiconductor MX29GL640EBXEI-90G vs S29GL064N90BAI033
S29GL064N90BFI33 Flash, 4MX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Cypress Semiconductor MX29GL640EBXEI-90G vs S29GL064N90BFI33
S29GL064N90BFI32 Flash, 4MX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Cypress Semiconductor MX29GL640EBXEI-90G vs S29GL064N90BFI32
MX29LV640DBXEC-90G Flash, 4MX16, 90ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MO-219, CSP-48 Macronix International Co Ltd MX29GL640EBXEI-90G vs MX29LV640DBXEC-90G
S29GL064N90BFI30 Flash, 4MX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Cypress Semiconductor MX29GL640EBXEI-90G vs S29GL064N90BFI30
S29GL064N90BFIR32 Flash, 4MX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Cypress Semiconductor MX29GL640EBXEI-90G vs S29GL064N90BFIR32
S29GL064N90BAI33 Flash, 4MX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Cypress Semiconductor MX29GL640EBXEI-90G vs S29GL064N90BAI33
S29GL064N90BAIR33 Flash, 4MX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Cypress Semiconductor MX29GL640EBXEI-90G vs S29GL064N90BAIR33
S29GL064N90BFIR30 Flash, 4MX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Cypress Semiconductor MX29GL640EBXEI-90G vs S29GL064N90BFIR30
Part Number Description Manufacturer Compare
M28W640ECB90ZB6F Flash, 4MX16, 90ns, PBGA48, 6.39 X 10.50 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-48 Numonyx Memory Solutions MX29GL640EBXEI-90G vs M28W640ECB90ZB6F
S29GL064N90BAI32 Flash, 4MX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Cypress Semiconductor MX29GL640EBXEI-90G vs S29GL064N90BAI32
M28W640ECB90ZB1F Flash, 4MX16, 90ns, PBGA48, 6.39 X 10.50 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-48 Numonyx Memory Solutions MX29GL640EBXEI-90G vs M28W640ECB90ZB1F
S29GL064N90BFI32 Flash, 4MX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Cypress Semiconductor MX29GL640EBXEI-90G vs S29GL064N90BFI32
S29GL064N90BAI033 Flash, 4MX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Cypress Semiconductor MX29GL640EBXEI-90G vs S29GL064N90BAI033
S29GL064N90BFIR30 Flash, 4MX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Cypress Semiconductor MX29GL640EBXEI-90G vs S29GL064N90BFIR30
M28W640CB90ZB6T Flash, 4MX16, 90ns, PBGA48, 0.75 MM PITCH, TFBGA-48 Numonyx Memory Solutions MX29GL640EBXEI-90G vs M28W640CB90ZB6T
S29GL064N90BFI033 Flash, 4MX16, 90ns, PBGA48, Infineon Technologies AG MX29GL640EBXEI-90G vs S29GL064N90BFI033
S29GL064N90BFIR32 Flash, 4MX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Cypress Semiconductor MX29GL640EBXEI-90G vs S29GL064N90BFIR32
S29GL064N90BAIR32 Flash, 4MX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Cypress Semiconductor MX29GL640EBXEI-90G vs S29GL064N90BAIR32

Related Parts for MX29GL640EBXEI-90G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX29GL640EBXEI-90G by Macronix International Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX29GL640EBXEI-90G by Macronix International Co Ltd

Select Manufacturer
Which Manufacturer of MX29GL640EBXEI-90G would you like to use for your alert(s)?
  • Please alert me when MX29GL640EBXEI-90G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX29GL640EBXEI-90G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX29GL640EBXEI-90G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX29GL640EBXEI-90G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX29GL640EBXEI-90G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX29GL640EBXEI-90G by Macronix International Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: