There are no models available for this part yet.
Overview of MX29GL640EBXEI-70G/TRAY by Macronix International Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D6417709SHF200BV | Renesas Electronics Corporation | 32-bit Microcontrollers, HFQFP, /Tray | |
JM38510/12203BGA | Renesas Electronics Corporation | Amplifiers, CAN, /Tray | |
DF38122WV | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion), TFQFP, /Tray |
Price & Stock for MX29GL640EBXEI-70G/TRAY by Macronix International Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84028457
|
Verical | NOR Flash Parallel 3V/3.3V 64M-bit 8M x 8/4M x 16 70ns 48-Pin LFBGA RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2331 | Americas - 474 |
|
$4.1710 / $5.5660 | Buy Now | |
DISTI #
MX29GL640EBXEI-70G/TRAY
|
Avnet Silica | NOR Flash Parallel 3.3V 64Mbit 8M/4M x 8bit/16bit 70ns 48-Pin LFBGA (Alt: MX29GL640EBXEI-70G/TRAY) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |