Part Details for MX29GL512GUT2I-11G by Macronix International Co Ltd
Overview of MX29GL512GUT2I-11G by Macronix International Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX29GL512GUT2I-11G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX29GL512GUT2I-11G-ND
|
DigiKey | IC FLASH 512MBIT PARALLEL 56TSOP Min Qty: 960 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$6.9596 | Buy Now |
DISTI #
MX29GL512GUT2I-11G
|
Avnet Americas | Single Voltage Flash Memory 512Mb Capacity 64M x 8/32M x 16 Organization 3V Supply Voltage 110ns Speed Monolithic Die Flash Surface Mount 56-Pin TSOP Tray - Trays (Alt: MX29GL512GUT2I-11G) RoHS: Compliant Min Qty: 960 Package Multiple: 96 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$6.1000 | Buy Now |
|
Future Electronics | 512Mb Parallel NOR FLASH 3V Highest Adrss Sctr Prtctd 56-TSOP 110ns RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Lead time: 12 Weeks Container: Tray | 115Tray |
|
$5.9900 | Buy Now |
DISTI #
MX29GL512GUT2I-11G/TRAY
|
Avnet Silica | Single Voltage Flash Memory 512Mb Capacity 64M x 8/32M x 16 Organization 3V Supply Voltage 110ns Speed Monolithic Die Flash Surface Mount 56-Pin TSOP Tray (Alt: MX29GL512GUT2I-11G/TRAY) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MX29GL512GUT2I-11G
MX29GL512GUT2I-11G CAD Models
MX29GL512GUT2I-11G Part Data Attributes
|
MX29GL512GUT2I-11G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX29GL512GUT2I-11G
Macronix International Co Ltd
Flash, 32MX16, 110ns, PDSO56, TSOP1-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | TSOP1, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Access Time-Max | 110 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.4 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |