Part Details for MX29F800CBXEI-70G by Macronix International Co Ltd
Overview of MX29F800CBXEI-70G by Macronix International Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX29F800CBXEI-70G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX29F800CBXEI-70G-ND
|
DigiKey | IC FLASH 8MBIT PARALLEL Min Qty: 4800 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.1675 | Buy Now |
DISTI #
MX29F800CBXEI-70G
|
Avnet Americas | NOR Flash Parallel 5V 8Mbit 1024K/512K x 8bit/16bit 70ns 48-Pin LFBGA - Trays (Alt: MX29F800CBXEI-70G) RoHS: Compliant Min Qty: 4800 Package Multiple: 480 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.6800 | Buy Now |
|
Future Electronics | Parallel NOR, 8Mbits, 5volts, 48-TFBGA RoHS: Compliant pbFree: Yes Min Qty: 1440 Package Multiple: 480 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$2.6300 | Buy Now |
DISTI #
MX29F800CBXEI-70G/TRAY
|
Avnet Silica | NOR Flash Parallel 5V 8Mbit 1024K/512K x 8bit/16bit 70ns 48-Pin LFBGA (Alt: MX29F800CBXEI-70G/TRAY) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC FLASH 8MBIT PARALLEL | 3320 |
|
RFQ |
Part Details for MX29F800CBXEI-70G
MX29F800CBXEI-70G CAD Models
MX29F800CBXEI-70G Part Data Attributes
|
MX29F800CBXEI-70G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX29F800CBXEI-70G
Macronix International Co Ltd
Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MO-219, TFBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA48,6X8,32 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.3 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for MX29F800CBXEI-70G
This table gives cross-reference parts and alternative options found for MX29F800CBXEI-70G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29F800CBXEI-70G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F800DB70ZA1 | Flash, 512KX16, 70ns, PBGA48, 0.80 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | MX29F800CBXEI-70G vs M29F800DB70ZA1 |
AM29F800BB-70WBI | Flash, 512KX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 | Spansion | MX29F800CBXEI-70G vs AM29F800BB-70WBI |
AM29F800BB-70WBC | Flash, 512KX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 | Spansion | MX29F800CBXEI-70G vs AM29F800BB-70WBC |
AM29F800BB-70WBE | Flash, 512KX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 | Spansion | MX29F800CBXEI-70G vs AM29F800BB-70WBE |
AM29F800BB-70WBK | Flash, 512KX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | Spansion | MX29F800CBXEI-70G vs AM29F800BB-70WBK |