Memory
MX29F400CTMI-70
Macronix International Co Ltd
Description: Flash, 256KX16, 70ns, PDSO44, 0.500 INCH, MO-175, SOP-44

Overview of MX29F400CTMI-70 by Macronix International Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for MX29F400CTMI-70 by Macronix International Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX29F400CTMI-70 by Macronix International Co Ltd

MX29F400CTMI-70
Macronix International Co Ltd
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MACRONIX INTERNATIONAL CO LTD
Part Package Code
SOIC
Package Description
SOP, SOP44,.63
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Additional Feature
TOP BOOT BLOCK
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e0
Length
28.5 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,7
Number of Terminals
44
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP44,.63
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
3 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12.6 mm
Write Cycle Time-Max (tWC)
70 ms
Want to compare parts?
  1. MX29F400CTMI-70
    Macronix International Co Ltd
    Flash, 256KX16, 70ns, PDSO44, 0.500 INCH, MO-175, SOP-44
    VS

Alternate Parts for MX29F400CTMI-70

This table gives cross-reference parts and alternative options found for MX29F400CTMI-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29F400CTMI-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29F400BT90MT3T Flash, 256KX16, 70ns, PDSO44, 0.500 INCH, PLASTIC, SOP-44 Numonyx Memory Solutions MX29F400CTMI-70 vs M29F400BT90MT3T
HY29F400TG-70I Flash, 256KX16, 70ns, PDSO44, PLASTIC, SOP-44 SK Hynix Inc MX29F400CTMI-70 vs HY29F400TG-70I
M29F400BT90MT3F Flash, 256KX16, 70ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SOP-44 Numonyx Memory Solutions MX29F400CTMI-70 vs M29F400BT90MT3F
MBM29F400TC-70PF Flash, 256KX16, 70ns, PDSO44, PLASTIC, SOP-44 FUJITSU Semiconductor Limited MX29F400CTMI-70 vs MBM29F400TC-70PF
M29F400BT70MT3T Flash, 256KX16, 70ns, PDSO44, 0.500 INCH, PLASTIC, SOP-44 Numonyx Memory Solutions MX29F400CTMI-70 vs M29F400BT70MT3T
TMS28F400AFT70BDBJE 256KX16 FLASH 5V PROM, 70ns, PDSO44, PLASTIC, SOP-44 Texas Instruments MX29F400CTMI-70 vs TMS28F400AFT70BDBJE
M29F400BT90M3 256KX16 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 STMicroelectronics MX29F400CTMI-70 vs M29F400BT90M3
MX29F400CTMI-70G Flash, 256KX16, 70ns, PDSO44, 0.500 INCH, ROHS COMPLIANT, MO-175, SOP-44 Macronix International Co Ltd MX29F400CTMI-70 vs MX29F400CTMI-70G
M29F400T-70M6TR 256KX16 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 STMicroelectronics MX29F400CTMI-70 vs M29F400T-70M6TR
M29F400BT70M1E Flash, 256KX16, 70ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 Numonyx Memory Solutions MX29F400CTMI-70 vs M29F400BT70M1E
Part Number Description Manufacturer Compare
M29F400T-70M6 Flash, 256KX16, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 Numonyx Memory Solutions MX29F400CTMI-70 vs M29F400T-70M6
M29F400BT70MT6F Flash, 256KX16, 70ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SOP-44 Numonyx Memory Solutions MX29F400CTMI-70 vs M29F400BT70MT6F
M29F400BT90M1 Flash, 256KX16, 70ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 Numonyx Memory Solutions MX29F400CTMI-70 vs M29F400BT90M1
HY29F400ATG-70I Flash, 256KX16, 70ns, PDSO44, PLASTIC, SOP-44 SK Hynix Inc MX29F400CTMI-70 vs HY29F400ATG-70I
M29F400T-70M6TR 256KX16 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 STMicroelectronics MX29F400CTMI-70 vs M29F400T-70M6TR
M29F400BT90M1F Flash, 256KX16, 70ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 Numonyx Memory Solutions MX29F400CTMI-70 vs M29F400BT90M1F
M29F400BT90MT3E Flash, 256KX16, 70ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SOP-44 Numonyx Memory Solutions MX29F400CTMI-70 vs M29F400BT90MT3E
HY29F400ATG-70 Flash, 256KX16, 70ns, PDSO44, PLASTIC, SOP-44 SK Hynix Inc MX29F400CTMI-70 vs HY29F400ATG-70
M29F400BT70M6 Flash, 256KX16, 70ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 Numonyx Memory Solutions MX29F400CTMI-70 vs M29F400BT70M6
M29F400T-70M3R 256KX16 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 STMicroelectronics MX29F400CTMI-70 vs M29F400T-70M3R

Related Parts for MX29F400CTMI-70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX29F400CTMI-70 by Macronix International Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX29F400CTMI-70 by Macronix International Co Ltd

  • Please alert me when MX29F400CTMI-70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX29F400CTMI-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX29F400CTMI-70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX29F400CTMI-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX29F400CTMI-70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX29F400CTMI-70 by Macronix International Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: