Part Details for MX29F400CBTI-70G by Macronix International Co Ltd
Overview of MX29F400CBTI-70G by Macronix International Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MX29F400CBTI-70G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1092-1020-ND
|
DigiKey | IC FLASH 4MBIT PARALLEL 48TSOP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2889 In Stock |
|
$2.6598 / $3.6800 | Buy Now |
DISTI #
MX29F400CBTI-70G
|
Avnet Americas | Flash Memory, Parallel NOR, 4 Mbit, 512K x 8bit, 256K x 16bit, Parallel, 48 Pins, TSOP-I - Trays (Alt: MX29F400CBTI-70G) RoHS: Compliant Min Qty: 96 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 27 |
|
$2.0700 | Buy Now |
|
Future Electronics | MX29F Series 5 V 4 Mb (512k x 8/256k x 16) 70 ns Parallel Flash - TSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 23155Tray |
|
$2.6100 / $2.9900 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 8 |
|
$2.7664 / $4.2560 | Buy Now |
|
Quest Components | FLASH, 256KX16, 70NS, PDSO48 | 6 |
|
$3.8000 / $5.7000 | Buy Now |
DISTI #
MX29F400CBTI-70G
|
TME | IC: FLASH memory, 4MbFLASH, 70ns, TSOP48, parallel Min Qty: 1 | 19 |
|
$3.5600 / $5.0200 | Buy Now |
DISTI #
MX29F400CBTI-70G/TRAY
|
Avnet Silica | Flash Memory, Parallel NOR, 4 Mbit, 512K x 8bit, 256K x 16bit, Parallel, 48 Pins, TSOP-I (Alt: MX29F400CBTI-70G/TRAY) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 12 Weeks, 0 Days | Silica - 3072 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Compliant Container: Bulk | 1 |
|
RFQ | |
|
New Advantage Corporation | MX29F Series 5 V 4 Mb (512k x 8/256k x 16) 70 ns Parallel Flash - TSOP-48 RoHS: Compliant Min Qty: 1 Package Multiple: 96 | 18528 |
|
$2.9100 / $3.1100 | Buy Now |
Part Details for MX29F400CBTI-70G
MX29F400CBTI-70G CAD Models
MX29F400CBTI-70G Part Data Attributes:
|
MX29F400CBTI-70G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX29F400CBTI-70G
Macronix International Co Ltd
Flash, 256KX16, 70ns, PDSO48, 20 X 12 MM, ROHS COMPLIANT, MO-142, TSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm | |
Write Cycle Time-Max (tWC) | 70 ms |
Alternate Parts for MX29F400CBTI-70G
This table gives cross-reference parts and alternative options found for MX29F400CBTI-70G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29F400CBTI-70G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX29F400CBTC-70G | Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, MO-142, TSOP1-48 | Macronix International Co Ltd | MX29F400CBTI-70G vs MX29F400CBTC-70G |
MX29F400CBTI-70 | Flash, 256KX16, 70ns, PDSO48, 20 X 12 MM, MO-142, TSOP-48 | Macronix International Co Ltd | MX29F400CBTI-70G vs MX29F400CBTI-70 |
MX29F400CBTC-70 | Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 | Macronix International Co Ltd | MX29F400CBTI-70G vs MX29F400CBTC-70 |