Part Details for MX26LV004BQC-70G by Macronix International Co Ltd
Overview of MX26LV004BQC-70G by Macronix International Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX26LV004BQC-70G
MX26LV004BQC-70G CAD Models
MX26LV004BQC-70G Part Data Attributes
|
MX26LV004BQC-70G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX26LV004BQC-70G
Macronix International Co Ltd
Flash, 512KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, MS-016, LCC-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Boot Block | BOTTOM/TOP | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 14.05 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for MX26LV004BQC-70G
This table gives cross-reference parts and alternative options found for MX26LV004BQC-70G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX26LV004BQC-70G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MX29LV004CBQI-70 | Macronix International Co Ltd | Check for Price | Flash, 512KX8, 70ns, PQCC32, PLASTIC, MS-016, LCC-32 | MX26LV004BQC-70G vs MX29LV004CBQI-70 |
AT49LV040-70JC | Atmel Corporation | Check for Price | Flash, 512KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | MX26LV004BQC-70G vs AT49LV040-70JC |
MX29LV004BQI-70G | Macronix International Co Ltd | Check for Price | Flash, 512KX8, 70ns, PQCC32, PLASTIC, MS-016, LCC-32 | MX26LV004BQC-70G vs MX29LV004BQI-70G |
MX29LV004BQC-70G | Macronix International Co Ltd | Check for Price | Flash, 512KX8, 70ns, PQCC32, PLASTIC, MS-016, LCC-32 | MX26LV004BQC-70G vs MX29LV004BQC-70G |
A29L004UL-70 | AMIC Technology | Check for Price | Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 | MX26LV004BQC-70G vs A29L004UL-70 |
MX29LV004CBQC-70 | Macronix International Co Ltd | Check for Price | Flash, 512KX8, 70ns, PQCC32, PLASTIC, MS-016, LCC-32 | MX26LV004BQC-70G vs MX29LV004CBQC-70 |
A29L004UL-70F | AMIC Technology | Check for Price | Flash, 512KX8, 70ns, PQCC32, ROHS COMPLIANT, PLASTIC, LCC-32 | MX26LV004BQC-70G vs A29L004UL-70F |
AT49BV040B-JU | Atmel Corporation | Check for Price | Flash, 512KX8, 70ns, PQCC32, GREEN, PLASTIC, MS-016AE, LCC-32 | MX26LV004BQC-70G vs AT49BV040B-JU |
N28F020-90 | Rochester Electronics LLC | Check for Price | Flash, 256KX8, 90ns, PQCC32, 0.450 X 0.550 INCH, PLASTIC, LCC-32 | MX26LV004BQC-70G vs N28F020-90 |
AT49BV040A-70JI | Atmel Corporation | Check for Price | Flash, 512KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | MX26LV004BQC-70G vs AT49BV040A-70JI |