Part Details for MX26F640J3TC-10 by Macronix International Co Ltd
Overview of MX26F640J3TC-10 by Macronix International Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX26F640J3TC-10
MX26F640J3TC-10 CAD Models
MX26F640J3TC-10 Part Data Attributes
|
MX26F640J3TC-10
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX26F640J3TC-10
Macronix International Co Ltd
Flash, 4MX16, 100ns, PDSO56, 14 X 20 MM, PLASTIC, MO-142, TSOP1-56
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 14 mm |
Alternate Parts for MX26F640J3TC-10
This table gives cross-reference parts and alternative options found for MX26F640J3TC-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX26F640J3TC-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL064A10TAIR12 | Flash, 4MX16, 100ns, PDSO56, MO-142EC, TSOP-56 | Spansion | MX26F640J3TC-10 vs S29GL064A10TAIR12 |
S29GL064M10TBIR92 | Flash, 4MX16, 100ns, PDSO56, TSOP-56 | Spansion | MX26F640J3TC-10 vs S29GL064M10TBIR92 |
S29GL064M10TCIR93 | Flash, 4MX16, 100ns, PDSO56, LEAD FREE, TSOP-56 | Spansion | MX26F640J3TC-10 vs S29GL064M10TCIR93 |
AM29LV640MH101EI | Flash, 4MX16, 100ns, PDSO56, MO-142B, TSOP-56 | AMD | MX26F640J3TC-10 vs AM29LV640MH101EI |
S29GL064A10TAIR10 | Flash, 4MX16, 100ns, PDSO56, MO-142EC, TSOP-56 | Spansion | MX26F640J3TC-10 vs S29GL064A10TAIR10 |
S29GL064M10TCIR12 | Flash, 4MX16, 100ns, PDSO48, LEAD FREE, TSOP-48 | Spansion | MX26F640J3TC-10 vs S29GL064M10TCIR12 |
AM29LV640ML101REI | Flash, 4MX16, 100ns, PDSO56, MO-142, TSOP-56 | AMD | MX26F640J3TC-10 vs AM29LV640ML101REI |
S29GL064A10TFIR13 | Flash, 4MX16, 100ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 | Spansion | MX26F640J3TC-10 vs S29GL064A10TFIR13 |
S29GL064M10TCIR90 | Flash, 4MX16, 100ns, PDSO56, LEAD FREE, TSOP-56 | Spansion | MX26F640J3TC-10 vs S29GL064M10TCIR90 |
S29GL064M10TCIR92 | Flash, 4MX16, 100ns, PDSO56, LEAD FREE, TSOP-56 | Spansion | MX26F640J3TC-10 vs S29GL064M10TCIR92 |