Part Details for MX25V2035FZUI by Macronix International Co Ltd
Overview of MX25V2035FZUI by Macronix International Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for MX25V2035FZUI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX25V2035FZUI-ND
|
DigiKey | IC FLASH 2MBIT SPI/QUAD 8USON Min Qty: 12000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.3382 | Buy Now |
Part Details for MX25V2035FZUI
MX25V2035FZUI CAD Models
MX25V2035FZUI Part Data Attributes
|
MX25V2035FZUI
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25V2035FZUI
Macronix International Co Ltd
Flash, 512KX4, USON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | USON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ALSO CONFIGURABLE AS 2MX1 | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 108 MHz | |
JESD-30 Code | R-XBCC-B8 | |
Length | 3 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX4 | |
Package Body Material | UNSPECIFIED | |
Package Code | VBCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |