Part Details for MX25V2006EZNI-13G by Macronix International Co Ltd
Overview of MX25V2006EZNI-13G by Macronix International Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX25V2006EZNI-13G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX25V2006EZNI-13G/TRAY
|
Avnet Silica | (Alt: MX25V2006EZNI-13G/TRAY) RoHS: Compliant Min Qty: 570 Package Multiple: 570 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MX25V2006EZNI-13G
MX25V2006EZNI-13G CAD Models
MX25V2006EZNI-13G Part Data Attributes
|
MX25V2006EZNI-13G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25V2006EZNI-13G
Macronix International Co Ltd
Flash, 1MX2, PDSO8, 6 X 5 MM, 0.80 MM HEIGHT, 1.27 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, MO-220, WSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | QFN | |
Package Description | HVSON, SOLCC8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 75 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 2 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.012 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.35 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for MX25V2006EZNI-13G
This table gives cross-reference parts and alternative options found for MX25V2006EZNI-13G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX25V2006EZNI-13G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W25Q80BVZPJG | Flash, 1MX8, PDSO8, WSON-8 | Winbond Electronics Corp | MX25V2006EZNI-13G vs W25Q80BVZPJG |
S25FL008A0LMAC001 | Flash, 8MX1, PDSO8, 0.208 INCH, PLASTIC, SOP-8 | Spansion | MX25V2006EZNI-13G vs S25FL008A0LMAC001 |
MX25L8005M2C-15 | Flash, 8MX1, PDSO8, 0.200 INCH, SOP-8 | Macronix International Co Ltd | MX25V2006EZNI-13G vs MX25L8005M2C-15 |
M45PE10-VMP6 | Flash, 128KX8, 6 X 5 MM, PLASTIC, VDFPN-8 | Micron Technology Inc | MX25V2006EZNI-13G vs M45PE10-VMP6 |
M25P32-VMP3PBA | Flash, 4MX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | Numonyx Memory Solutions | MX25V2006EZNI-13G vs M25P32-VMP3PBA |
S25FL040A0LNFI20 | Flash, 4MX1, PDSO8, 5 X 6 MM, LEAD FREE, PLASTIC, USON-8 | Spansion | MX25V2006EZNI-13G vs S25FL040A0LNFI20 |
M25PE40-VMP6TP | Flash, 512KX8, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFP-8 | Micron Technology Inc | MX25V2006EZNI-13G vs M25PE40-VMP6TP |
AT25DF321A-MH-Y | 32Mbit, 2.7V to 3.6V Range SPI Serial Flash Memory with Dual Read Support, DFN, 570/Tray | Renesas Electronics Corporation | MX25V2006EZNI-13G vs AT25DF321A-MH-Y |
M25P40-VMC6TP/4A | Flash, 512KX8, PDSO8, 4 X 3 MM, ROHS COMPLIANT, UFDFP-8 | Micron Technology Inc | MX25V2006EZNI-13G vs M25P40-VMC6TP/4A |
M25P32-VME3TP/4A | Flash, 4MX8, 8 X 6 MM, ROHS COMPLIANT, VDFPN-8 | Numonyx Memory Solutions | MX25V2006EZNI-13G vs M25P32-VME3TP/4A |