Part Details for MX25V20066ZUI02 by Macronix International Co Ltd
Results Overview of MX25V20066ZUI02 by Macronix International Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MX25V20066ZUI02 Information
MX25V20066ZUI02 by Macronix International Co Ltd is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MX25V20066ZUI02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1092-MX25V20066ZUI02TR-ND
|
DigiKey | IC FLASH 2MBIT SPI/DUAL 8USON Min Qty: 12000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2423 | Buy Now |
DISTI #
MX25V20066ZUI02
|
Avnet Americas | NOR Flash 2Mbit 2048K X 1bit/1024K X 2bit SPI 3V 8ns 8-Pin USON - Tape and Reel (Alt: MX25V20066ZUI0... more Min Qty: 12000 Package Multiple: 12000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1922 | Buy Now |
Part Details for MX25V20066ZUI02
MX25V20066ZUI02 CAD Models
MX25V20066ZUI02 Part Data Attributes
|
MX25V20066ZUI02
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25V20066ZUI02
Macronix International Co Ltd
Flash, 256KX8, USON-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | USON-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ALSO AVAILABLE WITH 2.3VMIN@50MHZ | |
Clock Frequency-Max (fCLK) | 80 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-XDSO-N8 | |
Length | 3 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 2 mm | |
Write Protection | HARDWARE |