-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 4MX4, PDSO8, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MX25V1635FM1I by Macronix International Co Ltd is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6772
|
Newark | Flash Memory, 16Mbit, -40 To 85Deg C, Flash Memory Type:Serial Nor, Memory Size:16Mbit, Flash Mem... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 196 |
|
$0.5250 / $0.6860 | Buy Now |
DISTI #
1092-1190-ND
|
DigiKey | IC FLASH 16MBIT SPI/QUAD 8SOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
43940 In Stock |
|
$0.5059 / $0.6600 | Buy Now |
DISTI #
MX25V1635FM1I/TR
|
Avnet Americas | Flash Memory, Serial NOR, 16 Mbit, 16M x 1bit, 8M x 2bit, 4M x 4bit, SPI, 8 Pins, SOP - Tape and Ree... more RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3584 / $0.3968 | Buy Now |
DISTI #
MX25V1635FM1I
|
Avnet Americas | Flash Memory, Serial NOR, 16 Mbit, 16M x 1bit, 8M x 2bit, 4M x 4bit, SPI, 8 Pins, SOP - Rail/Tube (A... more RoHS: Compliant Min Qty: 98 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.3840 / $0.4312 | Buy Now |
|
Future Electronics | MX25V1635F Series 16 Mb (x1/x2/x4) CMOS MXSMIO® (Serial Multi I/O) Flash Memory RoHS: Compliant pbFree: Yes Min Qty: 1960 Package Multiple: 98 Lead time: 10 Weeks Container: Tube |
0 Tube |
|
$0.4000 / $0.4500 | Buy Now |
|
Bristol Electronics | 196 |
|
RFQ | ||
|
Quest Components | FLASH, 2MX8, PDSO8 | 69 |
|
$0.6840 / $1.1400 | Buy Now |
DISTI #
MX25V1635FM1I
|
TME | IC: FLASH memory, 16MbFLASH, 80MHz, 2.3÷3.6V, SOP8, serial Min Qty: 3 | 1641 |
|
$0.8500 / $1.2500 | Buy Now |
DISTI #
SMC-MX25V1635FM1I
|
Sensible Micro Corporation | Ic, Flash, Nor, Spi, 16Mbit, 3V, Mx25V16 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2101 Container: Tape & Reel | 18224 |
|
$0.2700 / $0.2925 | RFQ |
DISTI #
MX25V1635FM1I/TUBE
|
Avnet Silica | NOR Flash Serial 25V33V 16Mbit 16M8M4M x 1Bit2Bit4Bit 8ns 8Pin SOP (Alt: MX25V1635FM1I/TUBE) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 12 Weeks, 0 Days | Silica - 26950 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MX25V1635FM1I
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25V1635FM1I
Macronix International Co Ltd
Flash, 4MX4, PDSO8, SOP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Macronix | |
Clock Frequency-Max (fCLK) | 80 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 5e-7 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |