Part Details for MX25V1006FZUI by Macronix International Co Ltd
Overview of MX25V1006FZUI by Macronix International Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MX25V1006FZUI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1092-MX25V1006FZUICT-ND
|
DigiKey | IC FLASH 1MBIT SPI/DUAL 8USON Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
41863 In Stock |
|
$0.2632 / $0.4500 | Buy Now |
DISTI #
MX25V1006FZUI
|
Avnet Americas | NOR Flash Memory 1M-bit Serial 2.3V to 3.6V 8-Pin USON - Tape and Reel (Alt: MX25V1006FZUI) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2200 | Buy Now |
Part Details for MX25V1006FZUI
MX25V1006FZUI CAD Models
MX25V1006FZUI Part Data Attributes
|
MX25V1006FZUI
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25V1006FZUI
Macronix International Co Ltd
Flash, 512KX2, PDSO8, USON-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | HVSON, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Macronix | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.5 V | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | DSPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.006 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 2 mm | |
Write Protection | HARDWARE/SOFTWARE |