Part Details for MX25V1006FZUI/TR by Macronix International Co Ltd
Overview of MX25V1006FZUI/TR by Macronix International Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MX25V1006FZUI/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX25V1006FZUI
|
Avnet Americas | NOR Flash Memory 1M-bit Serial 2.3V to 3.6V 8-Pin USON - Tape and Reel (Alt: MX25V1006FZUI) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2200 | Buy Now |
DISTI #
MX25V1006FZUI/TR
|
Avnet Silica | (Alt: MX25V1006FZUI/TR) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MX25V1006FZUI/TR
MX25V1006FZUI/TR CAD Models
MX25V1006FZUI/TR Part Data Attributes
|
MX25V1006FZUI/TR
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25V1006FZUI/TR
Macronix International Co Ltd
Flash,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Memory IC Type | FLASH | |
Programming Voltage | 3.3 V |