Part Details for MX25U4035FM1I/TR by Macronix International Co Ltd
Overview of MX25U4035FM1I/TR by Macronix International Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX25U4035FM1I/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX25U4035FM1I/TR
|
Avnet Americas | NOR Flash 4M-bit Serial 1.8V 8-Pin SOP T/R Industrial - Tape and Reel (Alt: MX25U4035FM1I/TR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2500 / $0.2700 | Buy Now |
Part Details for MX25U4035FM1I/TR
MX25U4035FM1I/TR CAD Models
MX25U4035FM1I/TR Part Data Attributes
|
MX25U4035FM1I/TR
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25U4035FM1I/TR
Macronix International Co Ltd
Flash,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
JESD-609 Code | e3 | |
Memory IC Type | FLASH | |
Programming Voltage | 1.8 V | |
Terminal Finish | TIN |