MX25R3235FZBIL0
Macronix International Co Ltd
Description: Flash, 8MX4, PDSO8, USON-8

Overview of MX25R3235FZBIL0 by Macronix International Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for MX25R3235FZBIL0 by Macronix International Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # MX25R3235FZBIL0-ND
DigiKey IC FLASH 32MBIT SPI/QUAD 8USON Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 5,000 $0.8303
$0.8303 Buy Now
DISTI # MX25R3235FZBIL0
Avnet Americas NOR Flash Serial-SPI 2.5V/3.3V 32Mbit 32M/16M/8M x 1bit/2bit/4bit 12ns 8-Pin USON - Tape and Reel (Alt: MX25R3235FZBIL0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 1 $0.6700
$0.6700 Buy Now
DISTI # MX25R3235FZBIL0
Avnet Silica NOR Flash Serial-SPI 2.5V/3.3V 32Mbit 32M/16M/8M x 1bit/2bit/4bit 12ns 8-Pin USON (Alt: MX25R3235FZBIL0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now
Win Source Electronics IC FLASH 32MBIT 172439
  • 60 $0.8480
  • 145 $0.6960
  • 225 $0.6740
  • 310 $0.6530
  • 400 $0.6310
  • 535 $0.5660
$0.5660 / $0.8480 Buy Now

CAD Models for MX25R3235FZBIL0 by Macronix International Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX25R3235FZBIL0 by Macronix International Co Ltd

MX25R3235FZBIL0
Macronix International Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MACRONIX INTERNATIONAL CO LTD
Package Description
USON-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
10 Weeks
Alternate Memory Width
2
Clock Frequency-Max (fCLK)
80 MHz
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-N8
Length
4 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.12,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
1.8 V
Seated Height-Max
0.6 mm
Serial Bus Type
SPI
Standby Current-Max
0.000024 A
Supply Current-Max
0.006 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
NOR TYPE
Width
3 mm
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. MX25R3235FZBIL0
    Macronix International Co Ltd
    Flash, 8MX4, PDSO8, USON-8
    VS

Related Parts for MX25R3235FZBIL0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX25R3235FZBIL0 by Macronix International Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX25R3235FZBIL0 by Macronix International Co Ltd

Select Manufacturer
Which Manufacturer of MX25R3235FZBIL0 would you like to use for your alert(s)?
  • Please alert me when MX25R3235FZBIL0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX25R3235FZBIL0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX25R3235FZBIL0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX25R3235FZBIL0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX25R3235FZBIL0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX25R3235FZBIL0 by Macronix International Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: