Part Details for MX25R2035FZUIL0TR by Macronix International Co Ltd
Results Overview of MX25R2035FZUIL0TR by Macronix International Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MX25R2035FZUIL0TR Information
MX25R2035FZUIL0TR by Macronix International Co Ltd is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MX25R2035FZUIL0TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | MX25R2035F Series 2 Mb (256K x 8) 3.6 V 33 MHz SMT Flash Memory - USON-8 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.3000 | Buy Now |
|
ComSIT USA | CMOS MXSMIO FLASH MEMORY Flash, 512KX4, PDSO8 RoHS: Compliant ECCN: EAR99 |
|
|
RFQ |