Part Details for MX25L6435EMI-10G by Macronix International Co Ltd
Overview of MX25L6435EMI-10G by Macronix International Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
82P33731ABAG | Renesas Electronics Corporation | Synchronous Equipment Timing Source for 10G-40G Synchronous Ethernet | |
72P51767L7-5BBI | Renesas Electronics Corporation | 128Q x40 5M 10G DDR Multi-Queue, 1.8V | |
72P51777L7-5BBI | Renesas Electronics Corporation | 128Q x40 10M 10G DDR Multi-Queue, 1.8V |
Price & Stock for MX25L6435EMI-10G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX25L6435EMI-10G-ND
|
DigiKey | IC FLASH 64MBIT SPI 104MHZ 16SOP Min Qty: 4840 Lead time: 10 Weeks Container: Tube | Limited Supply - Call |
|
$1.3464 | Buy Now |
DISTI #
MX25L6435EMI-10G/T
|
Avnet Americas | MCXMX25L6435EMI-10G - Tape and Reel (Alt: MX25L6435EMI-10G/T) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.0222 / $1.1200 | Buy Now |
DISTI #
MX25L6435EMI-10G
|
Avnet Americas | MCXMX25L6435EMI-10G - Rail/Tube (Alt: MX25L6435EMI-10G) RoHS: Compliant Min Qty: 4840 Package Multiple: 44 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.1200 | Buy Now |
|
Future Electronics | MX25L Series 3 V 64 Mb (8M x 8) 104 MHz Industrial Grade Serial Flash - SOP-16 RoHS: Compliant pbFree: Yes Min Qty: 880 Package Multiple: 44 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$1.3200 / $1.3800 | Buy Now |
DISTI #
MX25L6435EMI-10G
|
TME | IC: FLASH memory, 64MbFLASH, SPI, 8Mx8bit, 104MHz, 2.7÷3.6V, SOP16 Min Qty: 1 | 0 |
|
$1.5900 / $2.0500 | RFQ |
DISTI #
MX25L6435EMI-10G/TUBE
|
Avnet Silica | MCXMX25L6435EMI-10G (Alt: MX25L6435EMI-10G/TUBE) RoHS: Compliant Min Qty: 44 Package Multiple: 44 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MX25L6435EMI-10G
MX25L6435EMI-10G CAD Models
MX25L6435EMI-10G Part Data Attributes
|
MX25L6435EMI-10G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25L6435EMI-10G
Macronix International Co Ltd
Flash, 16MX4, PDSO16, 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-013, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Macronix | |
Additional Feature | IT ALSO CONFIGURED AS 64M X 1 | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 7.52 mm | |
Write Protection | HARDWARE/SOFTWARE |