Part Details for MX25L6433FZ2I-08G by Macronix International Co Ltd
Overview of MX25L6433FZ2I-08G by Macronix International Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for MX25L6433FZ2I-08G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX25L6433FZ2I-08G-ND
|
DigiKey | IC FLASH 64MBIT SPI/QUAD 8WSON Min Qty: 1 Lead time: 10 Weeks Container: Tray |
7792 In Stock |
|
$0.7500 / $0.9300 | Buy Now |
DISTI #
MX25L6433FZ2I-08G
|
Avnet Americas | CMOS MXSMIO (Serial Multi I/O) Flash Memory 64Mb Capacity 64M x 1/32M x 2/16M x 4 Organization 133MHz Speed 3V Supply Voltage Surface Mount 8-Pin WSON Tray - Trays (Alt: MX25L6433FZ2I-08G) RoHS: Compliant Min Qty: 4800 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$0.7300 | Buy Now |
|
Future Electronics | Serial NOR flash 64MB 3V 133MHZ 8WSON RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Container: Tray | 480Tray |
|
$0.7150 / $0.7500 | Buy Now |
DISTI #
MX25L6433FZ2I-08G
|
TME | IC: FLASH memory, 64MbFLASH, SPI, 8Mx8bit, 133MHz, 2.65÷3.6V, WSON8 Min Qty: 1 | 0 |
|
$1.1400 / $1.5200 | RFQ |
DISTI #
MX25L6433FZ2I-08G/TRAY
|
Avnet Silica | CMOS MXSMIO (Serial Multi I/O) Flash Memory 64Mb Capacity 64M x 1/32M x 2/16M x 4 Organization 133MHz Speed 3V Supply Voltage Surface Mount 8-Pin WSON Tray (Alt: MX25L6433FZ2I-08G/TRAY) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 12 Weeks, 0 Days | Silica - 3360 |
|
Buy Now | |
|
New Advantage Corporation | 8-WSON / 3V 64Mbit Serial Flash Memory RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 480 |
|
$3.6800 | Buy Now |
Part Details for MX25L6433FZ2I-08G
MX25L6433FZ2I-08G CAD Models
MX25L6433FZ2I-08G Part Data Attributes:
|
MX25L6433FZ2I-08G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25L6433FZ2I-08G
Macronix International Co Ltd
Flash, 16MX4, PDSO8, WSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | VSON, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.017 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.65 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for MX25L6433FZ2I-08G
This table gives cross-reference parts and alternative options found for MX25L6433FZ2I-08G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX25L6433FZ2I-08G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX25L6406EZNI-12G | Flash, 32MX2, PDSO8, 8 X 6 MM, 0.80 MM HEIGHT, 1.27 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, MO-220, WSON-8 | Macronix International Co Ltd | MX25L6433FZ2I-08G vs MX25L6406EZNI-12G |
M25PX64SOVMF6TP | EEPROM, 8MX8, Serial, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 | Micron Technology Inc | MX25L6433FZ2I-08G vs M25PX64SOVMF6TP |