Datasheets
MX25L6406EZ3I-12G by: Macronix International Co Ltd

Flash, 32MX2, PDSO8, 6 X 5 MM, 0.80 MM HEIGHT, 1.27 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, WSON-8

Part Details for MX25L6406EZ3I-12G by Macronix International Co Ltd

Overview of MX25L6406EZ3I-12G by Macronix International Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for MX25L6406EZ3I-12G

Part # Distributor Description Stock Price Buy
DISTI # MX25L6406EZ3I-12G-ND
DigiKey IC FLASH 64MBIT SPI 86MHZ 8WSON Min Qty: 5700 Lead time: 10 Weeks Container: Tray Limited Supply - Call
  • 5,700 $1.4156
$1.4156 Buy Now
DISTI # MX25L6406EZ3I-12G/TRAY
Avnet Silica (Alt: MX25L6406EZ3I-12G/TRAY) RoHS: Compliant Min Qty: 570 Package Multiple: 570 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now

Part Details for MX25L6406EZ3I-12G

MX25L6406EZ3I-12G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MX25L6406EZ3I-12G Part Data Attributes:

MX25L6406EZ3I-12G Macronix International Co Ltd
Buy Now Datasheet
Compare Parts:
MX25L6406EZ3I-12G Macronix International Co Ltd Flash, 32MX2, PDSO8, 6 X 5 MM, 0.80 MM HEIGHT, 1.27 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, WSON-8
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MACRONIX INTERNATIONAL CO LTD
Part Package Code SON
Package Description HVSON, SOLCC8,.25
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Factory Lead Time 24 Weeks
Alternate Memory Width 1
Clock Frequency-Max (fCLK) 86 MHz
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-N8
Length 6 mm
Memory Density 67108864 bit
Memory IC Type FLASH
Memory Width 8
Number of Functions 1
Number of Terminals 8
Number of Words 8388608 words
Number of Words Code 8000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 8MX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Equivalence Code SOLCC8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 3.3 V
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Serial Bus Type SPI
Standby Current-Max 0.00002 A
Supply Current-Max 0.025 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Type NOR TYPE
Width 5 mm
Write Protection HARDWARE/SOFTWARE

MX25L6406EZ3I-12G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX25L6406EZ3I-12G by Macronix International Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX25L6406EZ3I-12G by Macronix International Co Ltd

  • Please alert me when MX25L6406EZ3I-12G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MX25L6406EZ3I-12G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX25L6406EZ3I-12G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MX25L6406EZ3I-12G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX25L6406EZ3I-12G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX25L6406EZ3I-12G by Macronix International Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: