Part Details for MX25L6406EM2I-12G by Macronix International Co Ltd
Overview of MX25L6406EM2I-12G by Macronix International Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX25L6406EM2I-12G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1092-1124-ND
|
DigiKey | IC FLASH 64MBIT SPI 86MHZ 8SOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
16892 In Stock |
|
$1.2584 / $1.8200 | Buy Now |
DISTI #
MX25L6406EM2I-12G
|
Avnet Americas | NOR Flash Serial-SPI 3.3V 64Mbit 64M/32M x 1bit/2bit 8ns 8-Pin SOP - Rail/Tube (Alt: MX25L6406EM2I-12G) RoHS: Not Compliant Min Qty: 20608 Package Multiple: 92 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.9800 | Buy Now |
|
Future Electronics | MX25L Series 3 V 64 Mb (x 1/x 2) 86 MHz Industrial Grade Serial Flash - SOP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 6030Tube |
|
$1.3600 / $1.5600 | Buy Now |
|
Future Electronics | MX25L Series 3 V 64 Mb (x 1/x 2) 86 MHz Industrial Grade Serial Flash - SOP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 925Tray |
|
$1.3600 / $1.5600 | Buy Now |
|
Bristol Electronics | 425 |
|
RFQ | ||
|
Quest Components | 32MX2 FLASH 3V PROM, PDSO8 | 80 |
|
$1.4784 / $2.6880 | Buy Now |
DISTI #
MX25L6406EM2I-12G
|
Avnet Americas | NOR Flash Serial-SPI 3.3V 64Mbit 64M/32M x 1bit/2bit 8ns 8-Pin SOP - Rail/Tube (Alt: MX25L6406EM2I-12G) RoHS: Not Compliant Min Qty: 20608 Package Multiple: 92 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.9800 | Buy Now |
DISTI #
SMC-MX25L6406EM2I-12G
|
Sensible Micro Corporation | Ic 64 Mbit Spi Serial Flash Memory RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2019+ Container: Tape & Reel | 2542 |
|
$0.7448 / $0.8844 | RFQ |
|
CHIPMALL.COM LIMITED | SOP-8-200mil NOR FLASH ROHS | 2261 |
|
$0.6964 / $1.2991 | Buy Now |
|
New Advantage Corporation | MX25L Series 3 V 64 Mb (x 1/x 2) 86 MHz Industrial Grade Serial Flash - SOP-8 RoHS: Compliant Min Qty: 1 Package Multiple: 300 | 3360 |
|
$1.3700 / $1.4700 | Buy Now |