Part Details for MX25L6406EM2I-12G/TUBE by Macronix International Co Ltd
Results Overview of MX25L6406EM2I-12G/TUBE by Macronix International Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MX25L6406EM2I-12G/TUBE Information
MX25L6406EM2I-12G/TUBE by Macronix International Co Ltd is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-003 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-003 3m (9.8') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-001 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-001 1m (3.3') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [30 AWG] - 12G SAS 3.0 / iPass+™ HD |
Price & Stock for MX25L6406EM2I-12G/TUBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX25L6406EM2I12GTB
|
TME | IC: FLASH memory, 64MbFLASH, SPI, 86MHz, 2.7÷3.6V, SOP8, serial Min Qty: 1 | 36 |
|
$1.8500 / $2.7500 | Buy Now |
DISTI #
MX25L6406EM2I-12G/TUBE
|
Avnet Silica | SOP 8Serial Flash Memory 64Mb tube version (Alt: MX25L6406EM2I-12G/TUBE) RoHS: Compliant Min Qty: 92 Package Multiple: 92 Lead time: 12 Weeks, 0 Days | Silica - 20240 |
|
Buy Now | |
|
New Advantage Corporation | SOP 8/Serial Flash Memory 64Mb (tube version) RoHS: Compliant Min Qty: 1 Package Multiple: 92 | 8365 |
|
$1.5500 / $1.6800 | Buy Now |