-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 128MX4, PBGA24, BGA-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
82P33731ABAG | Renesas Electronics Corporation | Synchronous Equipment Timing Source for 10G-40G Synchronous Ethernet | |
72P51767L7-5BBI | Renesas Electronics Corporation | 128Q x40 5M 10G DDR Multi-Queue, 1.8V | |
72P51777L7-5BBI | Renesas Electronics Corporation | 128Q x40 10M 10G DDR Multi-Queue, 1.8V |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1092-1214-ND
|
DigiKey | IC FLASH 512MBIT SPI/QU 24CSPBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
4936 In Stock |
|
$4.3750 / $5.6800 | Buy Now |
DISTI #
MX25L51245GXDI-10G
|
Avnet Americas | MCXMX25L51245GXDI-10G - Tape and Reel (Alt: MX25L51245GXDI-10G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.8889 / $4.2700 | Buy Now |
DISTI #
MX25L51245GXDI-10G
|
Avnet Americas | MCXMX25L51245GXDI-10G - Trays (Alt: MX25L51245GXDI-10G) RoHS: Compliant Min Qty: 4800 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$4.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$4.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$4.3800 | Buy Now |
DISTI #
MX25L51245GXDI-10G/TRAY
|
Avnet Silica | MCXMX25L51245GXDI-10G (Alt: MX25L51245GXDI-10G/TRAY) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC FLASH 512MBIT SPI/QU 24CSPBGA | 1125 |
|
$3.9055 | Buy Now |
|
New Advantage Corporation | TFBGA 24/I/3V 512M-BIT [x 1/x 2/x 4] CMOS MXSMIO (SERIAL MULTI I/O) FLASH RoHS: Compliant Min Qty: 1 Package Multiple: 480 | 3201 |
|
$6.7900 / $7.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MX25L51245GXDI-10G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25L51245GXDI-10G
Macronix International Co Ltd
Flash, 128MX4, PBGA24, BGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | BGA | |
Package Description | TBGA, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Macronix | |
Additional Feature | CAN BE ORGNISED AS 512 MBIT X 1 | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |