Part Details for MX25L51245GMJ-08G by Macronix International Co Ltd
Overview of MX25L51245GMJ-08G by Macronix International Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for MX25L51245GMJ-08G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1092-MX25L51245GMJ-08G-ND
|
DigiKey | IC FLASH 512MBIT SPI/QUAD 16SOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1535 In Stock |
|
$5.0000 / $6.4400 | Buy Now |
DISTI #
MX25L51245GMJ-08G
|
Avnet Americas | NOR Flash 512Mbit 512M X 1bit/256M X 2bit/128M X 4bit Serial-SPI 3V 8.5ns 16-Pin SOP - Rail/Tube (Alt: MX25L51245GMJ-08G) RoHS: Not Compliant Min Qty: 4840 Package Multiple: 44 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$4.8800 | Buy Now |
DISTI #
V36:1790_25185544
|
Arrow Electronics | NOR Flash Serial-SPI 3V/3.3V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 8.5ns 16-Pin SOP W RoHS: Compliant Min Qty: 176 Package Multiple: 176 Lead time: 10 Weeks Date Code: 2228 | Americas - 783 |
|
$4.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 264 Package Multiple: 44 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$5.0000 | Buy Now |
DISTI #
64973620
|
Verical | NOR Flash Serial-SPI 3V/3.3V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 8.5ns 16-Pin SOP W RoHS: Compliant Min Qty: 176 Package Multiple: 176 Date Code: 2228 | Americas - 704 |
|
$4.6700 | Buy Now |
DISTI #
MX25L51245GMJ-08G
|
Avnet Silica | NOR Flash 512Mbit 512M X 1bit/256M X 2bit/128M X 4bit Serial-SPI 3V 8.5ns 16-Pin SOP (Alt: MX25L51245GMJ-08G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MX25L51245GMJ-08G
MX25L51245GMJ-08G CAD Models
MX25L51245GMJ-08G Part Data Attributes
|
MX25L51245GMJ-08G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25L51245GMJ-08G
Macronix International Co Ltd
Flash,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | SOP, SOP16,.4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Macronix | |
Additional Feature | ALSO CONFIGURED WITH 1-BIT WIDTH | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00004 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 7.52 mm | |
Write Protection | HARDWARE/SOFTWARE |