Part Details for MX25L5121EMC-20G/TUBE by Macronix International Co Ltd
Overview of MX25L5121EMC-20G/TUBE by Macronix International Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX25L5121EMC-20G/TUBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX25L5121EMC-20G
|
TME | IC: FLASH memory, 512kbFLASH, SPI, 45MHz, 2.7÷3.6V, SOP8, serial Min Qty: 3 | 591 |
|
$0.4300 / $0.6800 | Buy Now |
DISTI #
MX25L5121EMC-20G/TUBE
|
Avnet Silica | Flash Serial 3V 512Kbit 512K x 1bit 8-Pin SOP (Alt: MX25L5121EMC-20G/TUBE) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |