There are no models available for this part yet.
Overview of MX25L3206EM2I-12G by MACRONIX I
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-003 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-003 3m (9.8') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-001 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-001 1m (3.3') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [30 AWG] - 12G SAS 3.0 / iPass+™ HD |
Price & Stock for MX25L3206EM2I-12G by MACRONIX I
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 63 |
|
RFQ |
CAD Models for MX25L3206EM2I-12G by MACRONIX I
Related Parts for MX25L3206EM2I-12G
-
MX25L3233FM2I-08GFlash Memories
-
STM8S103F3P6Microcontrollers
-
EP3C40F780C6NField Programmable Gate Arrays
-
AD8602DRZ-REELOperational Amplifiers
-
NCP3063BDR2GSwitching Regulator or Controllers
-
FPF2701MPXPeripheral Drivers
-
IL710-3Other Analog ICs
-
AT24C256C-SSHL-TEEPROMs
-
IRFS7730TRLPBFPower Field-Effect Transistors