Part Details for MX25L3205DM2I-12G by Macronix International Co Ltd
Overview of MX25L3205DM2I-12G by Macronix International Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-003 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-003 3m (9.8') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-001 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-001 1m (3.3') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [30 AWG] - 12G SAS 3.0 / iPass+™ HD |
Price & Stock for MX25L3205DM2I-12G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9231 |
|
RFQ | ||
|
Quest Components | 16MX2 FLASH 2.7V PROM, PDSO8 | 123 |
|
$5.9385 / $9.6300 | Buy Now |
|
Quest Components | 16MX2 FLASH 2.7V PROM, PDSO8 | 14 |
|
$5.1750 / $10.3500 | Buy Now |
Part Details for MX25L3205DM2I-12G
MX25L3205DM2I-12G CAD Models
MX25L3205DM2I-12G Part Data Attributes
|
MX25L3205DM2I-12G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25L3205DM2I-12G
Macronix International Co Ltd
Flash, 16MX2, PDSO8, 0.200 INCH, ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | SOIC | |
Package Description | 0.200 INCH, ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 86 MHz | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.28 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5.23 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for MX25L3205DM2I-12G
This table gives cross-reference parts and alternative options found for MX25L3205DM2I-12G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX25L3205DM2I-12G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M25P32-VMN3G/4A | Flash, 4MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | MX25L3205DM2I-12G vs M25P32-VMN3G/4A |
M25P32-VMN3TG/4A | Flash, 4MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | MX25L3205DM2I-12G vs M25P32-VMN3TG/4A |
W25Q32BVSSBP | Flash, 4MX8, PDSO8, SOIC-8 | Winbond Electronics Corp | MX25L3205DM2I-12G vs W25Q32BVSSBP |
S25FL032P0XMFI011 | Flash, 4KX16, PDSO8, SOP-8 | Cypress Semiconductor | MX25L3205DM2I-12G vs S25FL032P0XMFI011 |
W25Q32BVSSIP | Flash, 32MX1, PDSO8, 0.208 INCH, GREEN, SOIC-8 | Winbond Electronics Corp | MX25L3205DM2I-12G vs W25Q32BVSSIP |
N25Q032A13ESC40 | Flash, 32MX1, PDSO8, SOP2-8 | Micron Technology Inc | MX25L3205DM2I-12G vs N25Q032A13ESC40 |
M25PX32-VMW6F | Flash, 4KX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Micron Technology Inc | MX25L3205DM2I-12G vs M25PX32-VMW6F |
M25P32-VMN3PBA | Flash, 4MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | MX25L3205DM2I-12G vs M25P32-VMN3PBA |
MX25L3233FM2I-08G | Flash, 8MX4, PDSO8, SOP-8 | Macronix International Co Ltd | MX25L3205DM2I-12G vs MX25L3233FM2I-08G |
M25PX32SOVMW6F | Flash, 4KX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | MX25L3205DM2I-12G vs M25PX32SOVMW6F |