Part Details for MX25L25735FMI-10G by Macronix International Co Ltd
Overview of MX25L25735FMI-10G by Macronix International Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX25L25735FMI-10G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1092-1153-ND
|
DigiKey | IC FLASH 256MBIT SPI 16SOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
9435 In Stock |
|
$3.7500 / $4.2700 | Buy Now |
DISTI #
MX25L25735FMI-10G
|
Avnet Americas | NOR Flash Serial-SPI 3.3V 256Mbit 256M/128M/64M x 1bit/2bit/4bit 8ns 16-Pin SOP - Rail/Tube (Alt: MX25L25735FMI-10G) RoHS: Compliant Min Qty: 4840 Package Multiple: 44 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$3.6600 | Buy Now |
|
Future Electronics | MX25L25735 Series 256 M (32 M x 8) 3.6 V 104 MHz SMT Flash Memory - SOP-16 RoHS: Compliant pbFree: Yes Min Qty: 4840 Package Multiple: 44 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$4.3800 / $4.6900 | Buy Now |
DISTI #
MX25L25735FMI-10G/TUBE
|
Avnet Silica | NOR Flash Serial-SPI 3.3V 256Mbit 256M/128M/64M x 1bit/2bit/4bit 8ns 16-Pin SOP (Alt: MX25L25735FMI-10G/TUBE) RoHS: Compliant Min Qty: 44 Package Multiple: 44 Lead time: 12 Weeks, 0 Days | Silica - 3388 |
|
Buy Now | |
|
Chip1Cloud | IC FLASH 256MBIT 104MHZ 16SOP | 3170 |
|
RFQ | |
|
New Advantage Corporation | SOP 16/ RoHS: Compliant Min Qty: 1 Package Multiple: 44 | 2760 |
|
$5.7800 / $6.2500 | Buy Now |
Part Details for MX25L25735FMI-10G
MX25L25735FMI-10G CAD Models
MX25L25735FMI-10G Part Data Attributes
|
MX25L25735FMI-10G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25L25735FMI-10G
Macronix International Co Ltd
Flash, 64MX4, PDSO16, 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-013, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-013, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | CAN BE ORGNISED AS 256 MBIT X 1 | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 7.52 mm | |
Write Protection | HARDWARE/SOFTWARE |