Part Details for MX25L25673GMI-08G by Macronix International Co Ltd
Overview of MX25L25673GMI-08G by Macronix International Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX25L25673GMI-08G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX25L25673GMI-08G-ND
|
DigiKey | IC FLASH 256MBIT SPI 16SOP Min Qty: 4840 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4476 | Buy Now |
DISTI #
MX25L25673GMI-08G
|
Avnet Americas | CMOS MXSMIO (Serial Multi I/O) Flash Memory 256Mb Capacity 256M x 1/128M x 2/64M x 4 Organization 133MHz Speed 3V Supply Voltage Surface Mount 16-Pin SOP Tray - Rail/Tube (Alt: MX25L25673GMI-08G) RoHS: Compliant Min Qty: 4840 Package Multiple: 44 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$2.0700 | Buy Now |
|
Future Electronics | FLASH - NOR Memory IC 256Mb (32M x 8) SPI 120MHz 16-SOP RoHS: Compliant pbFree: Yes Min Qty: 44 Package Multiple: 44 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$2.0700 / $2.3000 | Buy Now |
|
Chip1Cloud | IC FLSH 256MBIT SPI 120MHZ 16SOP | 1900 |
|
RFQ |
Part Details for MX25L25673GMI-08G
MX25L25673GMI-08G CAD Models
MX25L25673GMI-08G Part Data Attributes
|
MX25L25673GMI-08G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25L25673GMI-08G
Macronix International Co Ltd
Flash, 64MX4, PDSO16, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | SOP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ALSO ORGANISED AS 128MbX2 AND 256Mbx1 | |
Alternate Memory Width | 4 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 7.52 mm | |
Write Protection | HARDWARE/SOFTWARE |