Part Details for MX25L12845GM2I-08G by Macronix International Co Ltd
Overview of MX25L12845GM2I-08G by Macronix International Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for MX25L12845GM2I-08G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX25L12845GM2I-08G-ND
|
DigiKey | IC FLASH 128MBIT SPI 120MHZ 8SOP Min Qty: 20608 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4785 | Buy Now |
DISTI #
MX25L12845GM2I-08G
|
Avnet Americas | CMOS MXSMIO (Serial Multi I/O) NOR Flash Memory 128Mbit Capacity 128Mx1bit/64Mx2bit/32Mx4bit Organization 3V Supply Voltage 133MHz Speed Surface Mount 8-Pin SOP Tray - Rail/Tube (Alt: MX25L12845GM2I-08G) RoHS: Compliant Min Qty: 20608 Package Multiple: 92 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 300 Container: Tube | 0Tube |
|
$1.3800 | Buy Now |
DISTI #
MX25L12845GM2I-08G
|
Avnet Americas | CMOS MXSMIO (Serial Multi I/O) NOR Flash Memory 128Mbit Capacity 128Mx1bit/64Mx2bit/32Mx4bit Organization 3V Supply Voltage 133MHz Speed Surface Mount 8-Pin SOP Tray - Rail/Tube (Alt: MX25L12845GM2I-08G) RoHS: Compliant Min Qty: 20608 Package Multiple: 92 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.3400 | Buy Now |
DISTI #
MX25L12845GM2I-08G
|
TME | IC: FLASH memory, 128MbFLASH, SPI, 133MHz, 2.7÷3.6V, SOP8, serial Min Qty: 1 | 0 |
|
$1.8700 / $2.4100 | RFQ |
|
Chip1Cloud | IC FLASH 128MBIT | 34499 |
|
RFQ | |
|
Win Source Electronics | IC FLASH 128MBIT | 122728 |
|
$1.1310 / $1.6960 | Buy Now |
Part Details for MX25L12845GM2I-08G
MX25L12845GM2I-08G CAD Models
MX25L12845GM2I-08G Part Data Attributes:
|
MX25L12845GM2I-08G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25L12845GM2I-08G
Macronix International Co Ltd
Flash, 32MX4, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | CAN BE ORGANISED AS 128 M X 1 | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 120 MHz | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.28 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Seated Height-Max | 2.16 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.23 mm | |
Write Protection | HARDWARE/SOFTWARE |