Part Details for MX25L12845EMI-10G by Macronix International Co Ltd
Overview of MX25L12845EMI-10G by Macronix International Co Ltd
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for MX25L12845EMI-10G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1092-1093-ND
|
DigiKey | IC FLASH 128MBIT SPI 16SOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2637 In Stock |
|
$3.8678 / $5.4200 | Buy Now |
DISTI #
MX25L12845EMI-10G
|
Avnet Americas | Flash Serial 3V 128Mbit 128M/64M/32M x 1bit/2bit/4bit 16-Pin SOP - Rail/Tube (Alt: MX25L12845EMI-10G) RoHS: Compliant Min Qty: 4840 Package Multiple: 44 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$3.1700 | Buy Now |
DISTI #
V36:1790_14709453
|
Arrow Electronics | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 16-Pin SOP Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2337 | Americas - 200 |
|
$3.5630 / $5.2250 | Buy Now |
|
Future Electronics | MX25L Series 3 V 128 Mb (128 M x 1) 50 MHz Industrial Grade Serial Flash -SOP-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1180Tube |
|
$3.1100 / $3.5800 | Buy Now |
|
Future Electronics | MX25L Series 3 V 128 Mb (128 M x 1) 50 MHz Industrial Grade Serial Flash -SOP-16 RoHS: Compliant pbFree: Yes Min Qty: 660 Package Multiple: 660 Container: Tray | 0Tray |
|
$3.1700 / $3.2900 | Buy Now |
DISTI #
76836359
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 16-Pin SOP Min Qty: 2 Package Multiple: 1 Date Code: 2337 | Americas - 200 |
|
$3.5630 / $5.2250 | Buy Now |
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | 32M X 4 FLASH 3V PROM, PDSO16 | 606 |
|
$3.0360 / $8.2800 | Buy Now |
|
Quest Components | 32M X 4 FLASH 3V PROM, PDSO16 | 13 |
|
$4.4044 / $6.0060 | Buy Now |
|
Quest Components | 32M X 4 FLASH 3V PROM, PDSO16 | 54 |
|
$5.5500 / $9.0000 | Buy Now |
Part Details for MX25L12845EMI-10G
MX25L12845EMI-10G CAD Models
MX25L12845EMI-10G Part Data Attributes:
|
MX25L12845EMI-10G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25L12845EMI-10G
Macronix International Co Ltd
Flash, 32MX4, PDSO16, 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, MO-013, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | TSSOP | |
Package Description | 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, MO-013, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ALSO CONFIGURABLE AS 128M X 1, 20 YEAR DATA RETENTION | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00004 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 7.52 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |