Part Details for MX23J25640TC-50 by Macronix International Co Ltd
Overview of MX23J25640TC-50 by Macronix International Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX23J25640TC-50
MX23J25640TC-50 CAD Models
MX23J25640TC-50 Part Data Attributes
|
MX23J25640TC-50
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX23J25640TC-50
Macronix International Co Ltd
OTP ROM, 32MX8, 35ns, CMOS, PDSO48, 12 X 20 MM, MO-142, TSOP1-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | TSOP1 | |
Package Description | TSSOP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 12 mm |
Alternate Parts for MX23J25640TC-50
This table gives cross-reference parts and alternative options found for MX23J25640TC-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX23J25640TC-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX23L25640TC | MASK ROM, 32MX8, CMOS, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | Macronix International Co Ltd | MX23J25640TC-50 vs MX23L25640TC |
UPD23C256112GY-XXX-MJH | MASK ROM, 32MX8, CMOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 | NEC Electronics Group | MX23J25640TC-50 vs UPD23C256112GY-XXX-MJH |
UPD23C256112AGY-XXX-MKH | MASK ROM, 32MX8, MOS, PDSO48, 12 X 18 MM, PLASTIC, REVERSE, TSOP1-48 | NEC Electronics Group | MX23J25640TC-50 vs UPD23C256112AGY-XXX-MKH |
UPD23C256112AGY-XXX-MKH-A | MASK ROM, 32MX8, MOS, PDSO48, 12 X 18 MM, LEAD FREE, PLASTIC, REVERSE, TSOP1-48 | NEC Electronics America Inc | MX23J25640TC-50 vs UPD23C256112AGY-XXX-MKH-A |
UPD23C256112AGY-XXX-MJH-A | MASK ROM, 32MX8, MOS, PDSO48, 12 X 18 MM, LEAD FREE, PLASTIC, TSOP1-48 | NEC Electronics America Inc | MX23J25640TC-50 vs UPD23C256112AGY-XXX-MJH-A |