MX23A26NF1
Description: Combination Line Connector, 26 Contact(s), Male, Solder Terminal

Overview of MX23A26NF1 by Japan Aviation Electronics Industry Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for MX23A26NF1 by Japan Aviation Electronics Industry Limited

Part # Manufacturer Description Stock Price Buy
DISTI # 670-1686-ND
DigiKey CONN HEADER R/A 26POS 2.5MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk 19217
In Stock
  • 1 $8.8200
  • 10 $6.7680
  • 160 $5.0375
$5.0375 / $8.8200 Buy Now
DISTI # C1S400200112086
Chip1Stop Conn Wire to Board PIN 26 POS 2.5mm Solder RA Thru-Hole RoHS: Compliant Container: Bulk 154
  • 1 $6.1700
  • 10 $5.6900
  • 50 $5.0400
  • 100 $4.7300
$4.7300 / $6.1700 Buy Now

CAD Models for MX23A26NF1 by Japan Aviation Electronics Industry Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX23A26NF1 by Japan Aviation Electronics Industry Limited

MX23A26NF1
Japan Aviation Electronics Industry Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Reach Compliance Code
unknown
Body Breadth
0.72 inch
Body Depth
1.507 inch
Body Length
1.889 inch
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
TIN
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
Contact Material
BRASS
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
BOARD
Number of Rows Loaded
2
Option
WATERPROOF
Termination Type
SOLDER
Total Number of Contacts
26
Want to compare parts?
  1. MX23A26NF1
    Japan Aviation Electronics Industry Limited
    Combination Line Connector, 26 Contact(s), Male, Solder Terminal
    VS

Related Parts for MX23A26NF1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX23A26NF1 by Japan Aviation Electronics Industry Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX23A26NF1 by Japan Aviation Electronics Industry Limited

Select Manufacturer
Which Manufacturer of MX23A26NF1 would you like to use for your alert(s)?
  • Please alert me when MX23A26NF1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX23A26NF1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX23A26NF1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX23A26NF1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX23A26NF1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX23A26NF1 by Japan Aviation Electronics Industry Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: