Datasheets
MX1N5933BPA by: Microsemi Corporation

Zener Diode, 22V V(Z), 10%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN

Part Details for MX1N5933BPA by Microsemi Corporation

Overview of MX1N5933BPA by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for MX1N5933BPA

MX1N5933BPA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MX1N5933BPA Part Data Attributes

MX1N5933BPA Microsemi Corporation
Buy Now Datasheet
Compare Parts:
MX1N5933BPA Microsemi Corporation Zener Diode, 22V V(Z), 10%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Part Package Code DO-41
Package Description PLASTIC, DO-41, 2 PIN
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-204AL
JESD-30 Code O-PALF-W2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.19 W
Qualification Status Not Qualified
Reference Voltage-Nom 22 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 10%
Working Test Current 17 mA

Alternate Parts for MX1N5933BPA

This table gives cross-reference parts and alternative options found for MX1N5933BPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX1N5933BPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MSP1N5933BPATR Zener Diode, 22V V(Z), 10%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MX1N5933BPA vs MSP1N5933BPATR
MSP1N5933BPA Zener Diode, 22V V(Z), 10%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MX1N5933BPA vs MSP1N5933BPA
1N5933BPATR Zener Diode, 22V V(Z), 10%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MX1N5933BPA vs 1N5933BPATR
MV1N5933BPA Zener Diode, 22V V(Z), 10%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MX1N5933BPA vs MV1N5933BPA
1N5933BPA Zener Diode, 22V V(Z), 10%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MX1N5933BPA vs 1N5933BPA
MQ1N5933BPA Zener Diode, 22V V(Z), 10%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MX1N5933BPA vs MQ1N5933BPA
MX1N5933BPATR Zener Diode, 22V V(Z), 10%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MX1N5933BPA vs MX1N5933BPATR
MQ1N5933BPATR Zener Diode, 22V V(Z), 10%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MX1N5933BPA vs MQ1N5933BPATR
Part Number Description Manufacturer Compare
MQ1N5933BPA Zener Diode, 22V V(Z), 10%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MX1N5933BPA vs MQ1N5933BPA
1N5933BPATR Zener Diode, 22V V(Z), 10%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MX1N5933BPA vs 1N5933BPATR
MSP1N5933BPA Zener Diode, 22V V(Z), 10%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MX1N5933BPA vs MSP1N5933BPA
MQ1N5933BPATR Zener Diode, 22V V(Z), 10%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MX1N5933BPA vs MQ1N5933BPATR
MV1N5933BPA Zener Diode, 22V V(Z), 10%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MX1N5933BPA vs MV1N5933BPA
MV1N5933BPATR Zener Diode, 22V V(Z), 10%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MX1N5933BPA vs MV1N5933BPATR
MX1N5933BPATR Zener Diode, 22V V(Z), 10%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MX1N5933BPA vs MX1N5933BPATR
MSP1N5933BPATR Zener Diode, 22V V(Z), 10%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MX1N5933BPA vs MSP1N5933BPATR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX1N5933BPA by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX1N5933BPA by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MX1N5933BPA would you like to use for your alert(s)?
  • Please alert me when MX1N5933BPA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX1N5933BPA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX1N5933BPA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX1N5933BPA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX1N5933BPA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX1N5933BPA by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: