Part Details for MX1N4746AGE3TR by Microsemi Corporation
Overview of MX1N4746AGE3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX1N4746AGE3TR
MX1N4746AGE3TR CAD Models
MX1N4746AGE3TR Part Data Attributes
|
MX1N4746AGE3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MX1N4746AGE3TR
Microsemi Corporation
Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-204 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 18 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 14 mA |
Alternate Parts for MX1N4746AGE3TR
This table gives cross-reference parts and alternative options found for MX1N4746AGE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX1N4746AGE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N3026B | Microsemi Corporation | Check for Price | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | MX1N4746AGE3TR vs JAN1N3026B |
1N4746A | Surge Components Inc | Check for Price | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41 | MX1N4746AGE3TR vs 1N4746A |
1N4746A | Bkc Semiconductors Inc | Check for Price | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, | MX1N4746AGE3TR vs 1N4746A |
1N3026BTRE3 | Microsemi Corporation | Check for Price | Zener Diode, 18V V(Z), 5%, 1W, | MX1N4746AGE3TR vs 1N3026BTRE3 |
1N4746A | RFE International Inc | Check for Price | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS, DO-41G, 2 PIN | MX1N4746AGE3TR vs 1N4746A |
S1N3026B | Microsemi Corporation | Check for Price | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN | MX1N4746AGE3TR vs S1N3026B |
1N4746ATR_NL | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, LEAD FREE, GLASS PACKAGE-2 | MX1N4746AGE3TR vs 1N4746ATR_NL |
1N4746A | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | MX1N4746AGE3TR vs 1N4746A |
1N4746A | Comchip Technology Corporation Ltd | Check for Price | Zener Diode, 18V V(Z), 5%, 1W, | MX1N4746AGE3TR vs 1N4746A |