Part Details for MX1N3312D by Microchip Technology Inc
Overview of MX1N3312D by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX1N3312D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ4679
|
Newark | Voltage Regulator Rohs Compliant: Yes |Microchip MX1N3312D Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,387.3000 / $3,522.7900 | Buy Now |
DISTI #
150-MX1N3312D-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,522.8061 | Buy Now |
DISTI #
MX1N3312D
|
Avnet Americas | Diode Zener Single 13V 1% 50W 2-Pin DO-5 - Bulk (Alt: MX1N3312D) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$3,387.3000 / $3,793.7700 | Buy Now |
DISTI #
579-MX1N3312D
|
Mouser Electronics | Zener Diodes Voltage Regulator | 0 |
|
$3,793.7700 | Order Now |
DISTI #
MX1N3312D
|
Microchip Technology Inc | Voltage Regulator _ DO-5, Projected EOL: 2049-05-17 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3,793.7700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$3,387.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,434.6200 / $10,080.5700 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$3,304.6700 / $3,613.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3,434.6200 / $10,080.5700 | Buy Now |