Part Details for MX050TPATS by RADER
Overview of MX050TPATS by RADER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX050TPATS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX050TPATS
|
TME | Transport wheel, Ø: 50mm, W: 24mm, H: 73.5mm, torsional, 50kg, MX Min Qty: 1 | 0 |
|
$12.3000 / $15.1400 | RFQ |